G6RN1AP412DC
image shown is a representation only
Description:
POWER RELAY 12V SPDT 8A
Supplier:
OMRON
Matchcode:
G6RN1AP412DC
Rutronik No.:
REL6434
Unit Pack:
400
MOQ:
400
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 655 Ohm
- P(N) coil
- 220 mW
- No. of coils
- 1
- Switch current
- 8 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AgNiAu
- Length
- 28.5 mm
- Width
- 10 mm
- Height
- 15 mm
- Technology
- THT
- Approvals
- RUCSAVDE
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.