G6QE1A24DC


image shown is a representation only
Description:
POWER RELAY THT 36A 24V 1NO
Supplier:
OMRON
Matchcode:
G6QE1A24DC
Rutronik No.:
REL8839
Unit Pack:
50
MOQ:
50
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 411.4 Ohm
- P(N) coil
- 1400 mW
- No. of coils
- 1
- Switch current
- 36 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AG Alloy
- Switch freq.
- 0 MHz
- Length
- 30.5 mm
- Width
- 16 mm
- Height
- 20.5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- FLUX
- Diameter
- 0 mm
- Approvals
- UL;TÜV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.