G6BK1114PUS24DC
image shown is a representation only
Description:
POWER RELAY 24V 5A 1NO THT
Supplier:
OMRON
Matchcode:
G6BK1114PUS24DC NETTO
Rutronik No.:
REL3892
Unit Pack:
1000
MOQ:
1000
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- LATCHING
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 2880 Ohm
- P(N) coil
- 300 mW
- No. of coils
- 2
- Switch current
- 5 A
- Switch volt[AC]
- 125 V[AC]
- Switch volt[DC]
- 380 V[DC]
- Contact materia
- AgNI
- Length
- 20 mm
- Width
- 10 mm
- Height
- 10 mm
- Technology
- THT
- Isol. voltage
- 3 kV
- Approvals
- ULCSA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.