G5RL1EHR5DC
image shown is a representation only
Description:
POWER RELAY 5V 1CO 16A THT
Supplier:
OMRON
Matchcode:
G5RL1EHR5DC
Rutronik No.:
REL7029
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 62,5 Ohm
- P(N) coil
- 400 mW
- No. of coils
- 1
- Switch current
- 16 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AgSnIn
- Length
- 28.8 mm
- Width
- 12.7 mm
- Height
- 15.7 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.