G5CA1AE12DC


image shown is a representation only
Description:
POWER RELAY 12V 15A 1NO THT
Supplier:
OMRON
Matchcode:
G5CA1AE12DC
Rutronik No.:
REL7138
Unit Pack:
200
MOQ:
200
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Normaly open
- 1
- Coil resistance
- 720 Ohm
- P(N) coil
- 200 mW
- Switch current
- 15 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AgSnIn
- Length
- 22.5 mm
- Width
- 16.5 mm
- Height
- 19 mm
- Approvals
- ULCSATÜV
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.