G4A1AE24DC
image shown is a representation only
Description:
POWER RELAY 24V THT 1NO 20A
Supplier:
OMRON
Matchcode:
G4A1AE24DC
Rutronik No.:
REL7444
Unit Pack:
50
MOQ:
50
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 640 Ohm
- P(N) coil
- 900 mW
- No. of coils
- 1
- Switch current
- 20 A
- Switch volt[AC]
- 250 V[AC]
- Contact materia
- AgSnO2
- Length
- 30,5 mm
- Width
- 16 mm
- Height
- 26,8 mm
- Technology
- THT
- Isol. voltage
- 4,5 kV
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.