EESX4070


image shown is a representation only
Description:
Photomicrosensor Transmissive
Supplier:
OMRON
Matchcode:
EESX4070
Rutronik No.:
ICIN3109
Unit Pack:
10
MOQ:
200
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Gap width
- 8 mm
- Vcc(min)
- 4.5 V
- Vcc(max)
- 16 V
- If
- 50 mA
- Top(max)
- 75 °C
- Top(min)
- -40 °C
- Mounting
- THT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.