EESX3081


image shown is a representation only
Description:
Photomicrosensor Transmissive
Supplier:
OMRON
Matchcode:
EE-SX3081
Rutronik No.:
ICINOS1560
Unit Pack:
200
MOQ:
200
package:
TERMINAL
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 4.5 V
- Vcc(max)
- 16 V
- Top(max)
- 75 °C
- Top(min)
- -40 °C
- Automotive
- NO
- Package
- TERMINAL
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.