EESX1320


Description:
Photomicrosensor Transmissive
Supplier:
OMRON
Matchcode:
EE-SX1320
Rutronik No.:
ICINOS1242
Unit Pack:
2000
MOQ:
2000
package:
PCB
Packaging:
REEL
- Resolution
- 50 bits
- Accuracy
- 100
- t rise
- 19 µs
- t fall
- 26 µs
- If
- 20 mA
- Top(max)
- 85 °C
- Footprint
- 20.4 mm²
- V(R)
- 5 V
- Top(min)
- -30 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.