EESX1103
image shown is a representation only
Description:
Photomicrosensor Transmissive
Supplier:
OMRON
Matchcode:
EESX1103
Rutronik No.:
ICIN3557
Unit Pack:
250
MOQ:
250
Packaging:
BOX
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- t rise
- 10 µs
- t fall
- 10 µs
- Gap width
- 2 mm
- If
- 50 mA
- Top(max)
- 85 °C
- Footprint
- 24 mm²
- Top(min)
- -25 °C
- Mounting
- THT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.