D7E3


image shown is a representation only
Description:
Sealed Tilt Switch 50-80° IP67
Supplier:
OMRON
Matchcode:
D7E3
Rutronik No.:
SWITCH11429
Unit Pack:
100
MOQ:
100
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickcon
- Contact type
- SPST-NC
- Sealing
- IP67
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 30 DC V
- Operating temp.
- -25 to 60 °C
- Dimension
- 36,4x23,6 mm
- Total high/long
- H23,6 mm
- Automotive
- NO
- Operating life
- 5000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Japan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.