D6T1A01


image shown is a representation only
Description:
MEMS THERMAL SENSOR
Supplier:
OMRON
Matchcode:
D6T-1A-01
Rutronik No.:
ICENVI1541
Unit Pack:
80
MOQ:
80
package:
PCB
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 4,5 V
- Vcc(max)
- 5,5 V
- Top(max)
- 60 °C
- Top(min)
- 0 °C
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 41 weeks
MEMS Non-Contact Thermal Sensor
for Contactless Measurement
for Contactless Measurement
- Achieves the world's highest level*2 of SNR*1 by combining the inhouse designed and manufactured ASIC and MEMS
- Direct temperature value output allows easy software design
- Variation of the number of elements (1 to 1024) and the temperature range (-40 to 200°C)
*1. SNR: Signal-to-Noise Ratio. Compares the level of a signal to the level of background noise.
*2. According to OMRON's research as of February 2021, except for D6T-32L-01A.
(1) Number of elements
1A : 1 (1 × 1)
(2) Viewing angle
01 : X direction, Y direction=58.0°
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.