D3V1651C25
image shown is a representation only
Description:
MICROSW. SPDT LeverSHRO 16A 2N
Supplier:
OMRON
Matchcode:
D3V1651C25
Rutronik No.:
SWITCH10210
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickcon
- Contact type
- SPDT
- Model Construct
- Rightangle
- Mounting
- PANEL
- Actuator
- LEVERSH-RO
- Operating force
- 2.0 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 16000 mA
- Plating
- Ag
- Operating temp.
- -25 to 85 °C
- Height
- 15.9 mm
- Length
- 27.8 mm
- Width
- 10.3 mm
- Operating life
- 100000 cycles
- Automotive
- NO
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.