D3SHA1L


image shown is a representation only
Description:
MICRO SWITCH 0,3N lever Ra
Supplier:
OMRON
Matchcode:
D3SHA1L
Rutronik No.:
SWITCH8744
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST
- Model Construct
- Rightangle
- Mounting
- PCB
- Actuator
- LEVER
- Operating force
- 0.3 N
- Ground
- No Y/N
- Sealing
- IP00
- max.I /Switch
- 1 mA
- Pitch
- 5.1 mm
- Operating temp.
- -25 to 85 °C
- Height
- 0.9 mm
- Length
- 3.4 mm
- Width
- 3 mm
- Operating life
- 100000 cycles
- Automotive
- NO
- max.Volt/Switch
- 5 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.