D2SWP01D


image shown is a representation only
Description:
MICRO SPDT Lever IP67 self-clin
Supplier:
OMRON
Matchcode:
D2SWP01D
Rutronik No.:
SWITCH10552
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- Screw
- Actuator
- LEVER
- Operating force
- 0.6 N
- Ground
- No Y/N
- Sealing
- IP67
- max.I /Switch
- 100 mA
- Operating temp.
- -20 to 70 °C
- Height
- 11 mm
- Length
- 19.8 mm
- Width
- 6.4 mm
- Operating life
- 200000 cycles
- Automotive
- NO
- max.Volt/Switch
- 30 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.