D2SW3MS
Description:
MICRO SPDT IP67 NO
Supplier:
OMRON
Matchcode:
D2SW3MS
Rutronik No.:
SWITCH12047
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- WIRE
- Contact type
- SPST-NO
- Model Construct
- Straight
- Mounting
- POST
- Actuator
- LEVER-RO
- Operating force
- 0.6 N
- Ground
- No Y/N
- Sealing
- IP67
- max.I /Switch
- 2000 mA
- Pitch
- 8.5 mm
- Operating temp.
- -40 to 85 °C
- Height
- 11 mm
- Length
- 19.8 mm
- Width
- 6.4 mm
- Automotive
- NO
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85365007000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.