D2HWC273MRS
Description:
MICRO SPSTNO, Sim.RLeaf Lev., mold. wire
Supplier:
OMRON
Matchcode:
D2HWC273MRS
Rutronik No.:
SWITCH12019
Unit Pack:
20
MOQ:
20
package:
20
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Wire
- Contact type
- SPST-NO
- Model Construct
- Rightangle
- Mounting
- Panel
- Actuator
- PIN
- Operating force
- 0,7 N
- Ground
- NO Y/N
- Sealing
- IP67
- max.I /Switch
- 2000 mA
- Operating temp.
- -40 to 85 °C
- Height
- 12,0 mm
- Length
- 13,3 mm
- Width
- 5,3 mm
- Operating life
- 1000000 cycles
- Automotive
- NO
- max.Volt/Switch
- 12 DC V
- Package
- 20
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85365007000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.