D2FSFNA
image shown is a representation only
Description:
MICROSWITCH SPST 0,3N PCB RA
Supplier:
OMRON
Matchcode:
D2FSFNA
Rutronik No.:
SWITCH11019
Unit Pack:
450
MOQ:
450
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Mounting
- PCB
- Operating force
- 0.3 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 100 mA
- Pitch
- 5.1 mm
- Plating
- Ag
- Operating temp.
- -20 to 70 °C
- Height
- 11.5 mm
- Length
- 12.8 mm
- Width
- 5.8 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 6 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.