D2FPFN2STD

New Product

image shown is a representation only
Description:
MICROSWITCH SPST THT Pin 0,6N
Supplier:
OMRON
Matchcode:
D2FPFN2STD
Rutronik No.:
SWITCH11828
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST
- Model Construct
- Straight
- Actuator
- Pin
- Operating force
- 0.6 N
- max.I /Switch
- 200 mA
- Plating
- Ag
- Operating temp.
- 5 to +85 °C
- Height
- 6.5 mm
- Length
- 12.8 mm
- Width
- 5.8 mm
- Operating life
- 70000000 cycles
- Automotive
- NO
- max.Volt/Switch
- 5 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- Supplier Lead time
- 27 weeks
Optical Ultra Subminiature Basic Switches for operations with rapid response and high reliability
- - Rapid, chattering-free response due to contactless operation using photosensors
- - High reliability achieved by improved resistance against environment change
- - Long durability achieved using a stable spring structure
- - Easy mounting achieved by integrating the sensors inside the switch
- - Clear click feeling
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.