D2FFL3D
Description:
MICROSWITCH LOW FORCE STRAIGHT
Supplier:
OMRON
Matchcode:
D2FFL3D
Rutronik No.:
SWITCH12211
Unit Pack:
750
MOQ:
750
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPDT
- Model Construct
- STRAIGHT
- Mounting
- PCB
- Actuator
- MISC
- Operating force
- 0.7 N
- Ground
- NO Y/N
- Sealing
- NO
- Pitch
- 5.1 mm
- Plating
- AG
- Operating temp.
- -25 to 65 °C
- Height
- 6.5 mm
- Length
- 12.8 mm
- Width
- 5.8 mm
- Operating life
- 30000 cycles
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Japan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.