D2FD2L301T
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON D2FD2L301T](https://www.rutronik24.com/pim/direct/omron/medium/omron-d2fd2l301t.jpg)
image shown is a representation only
Description:
MICRO Roller Lever SPDT 12,8x6
Supplier:
OMRON
Matchcode:
D2FD2L301T
Rutronik No.:
SWITCH11383
Unit Pack:
750
MOQ:
750
Packaging:
BULK
- Termination
- PCB
- Operating force
- 0.65 N
- Ground
- NO Y/N
- max.I /Switch
- 2000 mA
- Operating temp.
- -20 to 70 °C
- Height
- 5 mm
- Length
- 12.8 mm
- Width
- 6 mm
- Operating life
- 300000 cycles
- Automotive
- NO
- max.Volt/Switch
- 30 V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.