D2D1002
image shown is a representation only
Description:
Door Interlock Switch SPST-NO + SPST-NC
Supplier:
OMRON
Matchcode:
D2D1002
Rutronik No.:
SWITCH11751
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickcon
- Contact type
- SPST
- Model Construct
- Straight
- Mounting
- SCREW
- Actuator
- PLUNGER
- Operating force
- 0.5 N
- max.I /Switch
- 16 mA
- Pitch
- 2.2 mm
- Operating temp.
- -25 to 85 °C
- Length
- 30 mm
- Width
- 12.4 mm
- Operating life
- 100000 cycles
- Automotive
- NO
- max.Volt/Switch
- 250 V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85365080000
- Country
- China
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.