D2AW-EL052D R

image shown is a representation only
Description:
Stroke seal 0,1A at 12DC SPST-NC
Supplier:
OMRON
Matchcode:
D2AWEL052DR
Rutronik No.:
SWITCH12227
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NC
- Model Construct
- Straight
- Mounting
- Panel
- Actuator
- Lever
- Operating force
- 1.50 N
- Ground
- 0 Y/N
- Sealing
- IEC67
- max.I /Switch
- 0 mA
- Pitch
- 0 mm
- Plating
- SILVER
- Operating temp.
- -40 TO 85 °C
- Height
- 6.5 mm
- Length
- 13.3 mm
- Width
- 53 mm
- Operating life
- 200000 cycles
- Automotive
- NO
- max.Volt/Switch
- 12 V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.