D2AWA003DR
Topseller
Description:
Micro SPST-NO 12DC Pin plunger
Supplier:
OMRON
Matchcode:
D2AWA003DR
Rutronik No.:
SWITCH11933
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Mounting
- Panel
- Actuator
- Pin
- Operating force
- 1.0 N
- Ground
- 0 Y/N
- Sealing
- 0
- max.I /Switch
- 100 mA
- Pitch
- 0 mm
- Plating
- SILVER
- Operating temp.
- -40 to 85 °C
- Height
- 4.0 mm
- Length
- 8.3 mm
- Width
- 5.3 mm
- Operating life
- 200000 cycles
- Automotive
- NO
- max.Volt/Switch
- 12 V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.