B5WLB11221
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON B5WLB11221](https://www.rutronik24.com/pim/direct/omron/medium/omron-b5wlb11221.jpg)
image shown is a representation only
Description:
Light Convergent Reflective Sensor
Supplier:
OMRON
Matchcode:
B5W-LB1122-1
Rutronik No.:
ICINOS1554
Unit Pack:
1
MOQ:
1
package:
Module
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 5.55 V
- Vcc(max)
- 5.55 V
- Top(max)
- 60 °C
- Top(min)
- -10 °C
- Automotive
- NO
- Package
- Module
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 22 weeks
Light Convergent Reflective Type for
Reduced Color and Material
Susceptibility
Reliable Detection of Shiny, Black or
Transparent objects
Reduced Color and Material
Susceptibility
Reliable Detection of Shiny, Black or
Transparent objects
- Robustness of color
-Stable detection of shiny, black or transparent objects
-Unaffected by backgrounds, meaning only the intended object is sensed accurately. - Robustness of the distance
-A wide sensing range to allow object shifting - Robust design resistant to ambient lights
- In addition to analog voltage and digital output, types with indicator lamps have been added to the lineup
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.