B5T007001010


image shown is a representation only
Description:
HVC-P2 50deg SMALL PU
Supplier:
OMRON
Matchcode:
HVC-P2 SMALL PU
Rutronik No.:
ICINOT1240
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- UART
- Resolution
- 8 bits
- U(cc)
- COLOR V
- T(A)max
- 5 °C
- Output
- 0 bit
- Distance
- 50 mm
- Lambda peak
- 8
- Icc
- 400 µA
- Vcc(min)
- 4,5 V
- Vcc(max)
- 5,5 V
- Top(min)
- 0 °C
- Top(max)
- 50 °C
- Mounting
- INDIVIDUAL
- Footprint
- 2025 mm²
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85299096000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.