B3U3000PM


image shown is a representation only
Description:
TACT SMT 1,6N side actuation
Supplier:
OMRON
Matchcode:
B3U3000PM
Rutronik No.:
SWITCH11483
Unit Pack:
1000
MOQ:
1000
package:
REEL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Rightangle
- Operating force
- 1.6 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -25 to 70 °C
- Plating
- Ag
- Illuminated
- No Y/N
- Dimension
- 3x1,2 mm
- Total high/long
- L3,2 mm
- Actuator size
- 0.7 mm
- Button version
- Square
- Automotive
- NO
- Operating life
- 100000 cycles
- Package
- REEL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.