B3F5150
image shown is a representation only
Description:
12x12x7 projectedtype 1,27N
Supplier:
OMRON
Matchcode:
B3F5150
Rutronik No.:
SWITCH10282
Unit Pack:
500
MOQ:
500
package:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 1.3 N
- Ground
- Yes Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 24 DC V
- Operating temp.
- -25 to 70 °C
- Pitch
- 12.5 mm
- Illuminated
- No Y/N
- Dimension
- 12x12 mm
- Total high/long
- H5,0 mm
- Actuator size
- 7.3 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 10000000 cycles
- Package
- 100
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.