B3F3155


image shown is a representation only
Description:
6x6 Tactswitch RA THT 2,6N AG
Supplier:
OMRON
Matchcode:
B3F3155
Rutronik No.:
SWITCH7028
Unit Pack:
1
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- RIGHTANGLE
- Operating force
- 2.6 N
- Ground
- Yes Y/N
- Sealing
- NO
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 24 DC V
- Operating temp.
- -25 to 70 °C
- Pitch
- 4.5 mm
- Plating
- Ag
- Illuminated
- No Y/N
- Dimension
- 7,4x7 mm
- Total high/long
- L8,7 mm
- Actuator size
- 3.9 mm
- Button version
- SQUARE
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.