B3AL-1002P
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON B3AL-1002P](https://www.rutronik24.com/pim/direct/omron/medium/omron-b3al-1002p.jpg)
image shown is a representation only
Description:
6x6,9x5mm SMT 3N square
Supplier:
OMRON
Matchcode:
B3AL1002P
Rutronik No.:
SWITCH11444
Unit Pack:
1400
MOQ:
1400
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 3 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 16 DC V
- Operating temp.
- -40 to 90 °C
- Pitch
- 6.6 mm
- Plating
- Ag
- Illuminated
- No Y/N
- Dimension
- 6,9x6,0 mm
- Total high/long
- H5,0 mm
- Button version
- Square
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.