A8L1111N2
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON A8L1111N2](https://www.rutronik24.com/pim/direct/omron/medium/omron-a8l1111n2.jpg)
image shown is a representation only
Description:
Rocker SPST On-OFF 2N Solderlug
Supplier:
OMRON
Matchcode:
A8L1111N2 NET
Rutronik No.:
SWITCH8449
Unit Pack:
300
MOQ:
300
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- Contact type
- SPST
- Switch function
- ON-OFF
- Model construct
- Straight
- Mounting
- Panel
- Ground
- No Y/N
- Sealing
- IP40
- max.Volt/Switch
- 250 AC V
- Operating life
- 10000 cycles
- Dimension
- 21x15 mm
- Total high/long
- H22,1 mm
- Actuator size
- H5,6 mm
- Operating temp.
- -20 to 55 °C
- Automotive
- NO
- max. I/ Switch
- 10000 mA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.