A6RS-102RS


image shown is a representation only
Description:
BCD coded switch 3x3 SMT ext.
Supplier:
OMRON
Matchcode:
A6RS102RS
Rutronik No.:
SWITCH8770
Unit Pack:
48
MOQ:
48
Packaging:
TUBE
- Termination
- SMT
- Code
- BCD
- No.of poles
- 1
- No.of positions
- 10
- Model construct
- Straight
- Stop position
- NO Y/N
- Ground
- NO Y/N
- max. I/ Switch
- 25 mA
- Width
- 9,9 mm
- Diameter
- 4,0 mm
- Operating temp.
- -25 to 80 °C
- Actuator size
- 7,3 mm
- Height
- 11,8 mm
- Length
- 9,8 mm
- Operating life
- 5000 cycles
- Automotive
- NO
- max.Volt/Switch
- 24 DC V
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.