A6H2101
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON A6H2101](https://www.rutronik24.com/pim/direct/omron/medium/omron-a6h2101.jpg)
image shown is a representation only
Description:
2POL SMD LOW ACTUATOR Flat
Supplier:
OMRON
Matchcode:
A6H2101
Rutronik No.:
SWITCH8488
Unit Pack:
125
MOQ:
125
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- No.of positions
- 2
- Model construct
- TOP
- Actuator
- FLUSH
- Tape sealed
- NO Y/N
- Ground
- NO Y/N
- Sealing
- No
- max.Volt/Switch
- 24 DC V
- Operating life
- 1000 cycles
- Plating
- Au
- Height
- 1.5 mm
- Length
- 3.8 mm
- Width
- 4.5 mm
- Pitch
- 1.27 mm
- Operating temp.
- -20 to 70 °C
- Automotive
- NO
- max.I/ Switch
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.