NRF9161-LACA-R7
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 700 MHz
- Frequency max
- 2200 MHz
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1000 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 3.0 V
- P(out)
- 23 dBm
- Sensitivity
- -108 dBm
- RAM
- 256 kB
- GPIO
- 32 no.
- ADC resol.max
- 12 bit
- SPI
- YES
- USB
- NO
- I²C
- YES
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- Package
- SIP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
The nRF9161 sets a new standard for highly integrated System-in-Package (SiP) solutions, specifically designed for cellular IoT and DECT NR+ applications. Leveraging low power LTE technology, advanced processing capabilities, and robust security features, the nRF9161 offers unparalleled performance and versatility. It offers enhanced capabilities compared to its predecessor (nRF9160), including DECT NR+ support and 3GPP release 14 LTE-M/NB-IoT support.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.