NRF9151-LACA-R

Topseller

image shown is a representation only
Description:
LTE-M, NB-IoT, GNSS, DECT NR+ SiP
Supplier:
NORDIC
Matchcode:
NRF9151-LACA-R
Rutronik No.:
RFMCU2236
Unit Pack:
2000
MOQ:
2000
package:
SIP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 700 MHz
- Frequency max
- 2200 MHz
- Datarate
- 180 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1000 kB
- MCU Architectur
- 64 bit
- Supply Volt.min
- 3 V
- P(out)
- 23 dBm
- Sensitivity
- -114 dBm
- RAM
- 256 kB
- GPIO
- 32 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5,5 V
- Automotive
- NO
- Package
- SIP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.