NRF54L05-QFAA-R


image shown is a representation only
- Memory
- NVM
- MCU Architectur
- 32 bit
- GPIO
- 31 no.
- SPI
- YES
- USB
- YES
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Automotive
- NO
- Package
- QFN48
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
nRF54L05, together with nRF54L15 and nRF54L10, make up the nRF54L Series. All wireless SoCs in the nRF54L Series integrate an ultra-low-power multiprotocol 2.4 GHz radio and MCU (Microcontroller Unit) functionality, featuring a 128 MHz Arm Cortex-M33 processor and comprehensive peripheral set. The series offers a selection of packages and memory size options with pin-to-pin compatible QFN packages.
nRF54L05 is suitable for products using Bluetooth Low Energy, Bluetooth Mesh, Thread, Zigbee, and proprietary 2.4 GHz protocols.
It features the smallest memory option in the series, 0.5 MB NVM and 96 KB RAM, optimized for the most cost-sensitive applications. nRF54L10 and nRF54L15 can support more features and wireless protocols.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.