NRF5340-CLAA-R
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1280 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,7 V
- P(out)
- 8 dBm
- Sensitivity
- -104 dBm
- RAM
- 320 kB
- ADC resol.max
- 12 bit
- ADC channels
- 10 no.
- SPI
- YES
- USB
- YES
- Other interface
- UART QSPI
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 105 °C
- Supply volt.max
- 5,0 V
- Automotive
- NO
- Package
- WLCSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Dual-core Bluetooth 5.2 SoC supporting Bluetooth Low Energy, Bluetooth mesh, NFC, Thread and Zigbee
nRF5340 is an ultra-low power wireless System on Chip (SoC) with two Arm® Cortex®-M33 processors and a multiprotocol 2.4 GHz transceiver. The two flexible processors, combined with advanced security features and an operating temperature of up to 105°C, make nRF5340 a great choice for professional lighting, advanced wearables, and other complex IoT applications.
The nRF5340 device has comprehensive wireless protocol support, including Bluetooth® 5.1 Direction Finding, Bluetooth 5 Long Range, NFC, Bluetooth Mesh, Thread, and Zigbee.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.