NRF52840-DK
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1M kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -94 dBm
- RAM
- 256 kB
- ADC resol.max
- 12 bit
- ADC channels
- 10 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART QSPI
- IEEE802.15.4
- YES
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- Norway
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
The nRF52840-DK (Development Kit) includes hardware, firmware source code, documentation, hardware schematics, and layout files.
The key features of the development kit are:
- nRF52840 flash-based ANT™/ANT+™, Bluetooth® Low Energy System on Chip (SoC) solution
- Supporting development for the nRF52840 and nRF52811 SoCs
- Buttons and LEDs for user interaction
- I/O interface for Arduino form factor plug-in modules
- SEGGER J-Link OB Debugger with debug out functionality
- UART interface through virtual COM port
- USB
- Flash memory
- Drag-and-drop Mass Storage Device (MSD) programming
- Supporting NFC-A Listen Mode
For access to firmware source code, hardware schematics, and layout files, see www.nordicsemi.com.
The kit is hardware compatible with the Arduino Uno Revision 3 standard, making it possible to use 3rd-party shields that are compatible to this standard. An NFC antenna can be connected the kit to enable NFC tag functionality. The kit gives access to all I/O and interfaces via connectors and has 4 LEDs and 4 buttons which are user-programmable.
It supports the standard Nordic Software Development Tool-chain using Segger Embedded Studio, Keil, IAR and GCC. Program/Debug options on the kit is Segger J-Link OB.
Introducing nRF52840 DK:
https://youtu.be/WwHH972AUDI
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.