NRF52840-CKAA-F-R
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1024 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,7 V
- P(out)
- 8 dBm
- Sensitivity
- -95 dBm
- RAM
- 256 kB
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- Other interface
- UART QSPI
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5,5 V
- Automotive
- NO
- Package
- WLCSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
The nRF52840 is an advanced, highly flexible single chip solution for today’s increasingly demanding ULP wireless applications for connected devices on our person, connected living environments and the IoT at large. It is designed ready for the major feature advancements of Bluetooth LE and takes advantage of increased performance capabilities which include long range and high throughput modes. Inherent industry-grade security is essential in today’s applications. The nRF52840 adds best-in-class security for CortexTM-M Series with on-chip ARM® CryptoCell cryptographic accelerator.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.