NRF52832-CIAA-G-R7
image shown is a representation only
Description:
nRF52832 csp package APPROTECT
Supplier:
NORDIC
Matchcode:
NRF52832-CIAA-R7-GX0 SAMPLE
Rutronik No.:
RFMCU1945
Unit Pack:
1
MOQ:
1500
package:
CSP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,7 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 64 kB
- GPIO
- 32 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- Other interface
- UART I2S
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- Package
- CSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
The nRF52832 is a general-purpose multiprotocol SoC. It meets the challenges of a broad range of applications that need advanced Bluetooth® LE features, protocol concurrency and a rich and varied set of peripherals and features. In addition, it offers generous memory availability for both Flash and RAM. makes it the ideal choice for LE Audio, professional lighting, advanced wearables, and other complex IoT applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.