NRF52820-QDAA-D-R
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 256 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -95 dBm
- RAM
- 32 kB
- GPIO
- 18 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- Other interface
- UART I2S
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 105 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- Package
- QFN40
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
The nRF52820 is a System-on-Chip (SoC) offering USB and advanced wireless connectivity in a small package, for HID, smart home, commercial, and industrial applications.
The nRF52820 features an Arm Cortex-M4 processor, clocked at 64 MHz. It has 256 KB Flash and 32 KB RAM, and a range of analog and digital interfaces such as an analog comparator, UART, SPI, TWI, QDEC, and last but not least, USB. It can be supplied with a voltage from 1.7 to 5.5 V which enables powering the device from sources such as rechargeable batteries or via USB. The 2.4 GHz multiprotocol radio is fully featured and provides up to +8 dBm output power.
nRF52820 supports all Bluetooth Low Energy features, including Direction Finding, high-throughput 2 Mbps, Long Range more Bluetooth LE features. It also supports Bluetooth mesh, Thread and Zigbee mesh protocols.
The nRF52820's USB peripheral implements a Full Speed USB 2.0 device that offers a widely-used interface that enables low-latency and high-bandwidth communication with a range of hosts, such as PCs, tablets, smartphones, and gateways. It also adds the option of performing device firmware updates (DFU) over USB. When connected to a USB host, the nRF52820 can be directly powered by the always-present 5 V VBUS signal, and a reference layout for this configuration is provided under the Downloads tab.
The nRF52833 DK is the recommended development kit, it emulates the nRF52820, and can be used as a starting point for development before moving over to a custom board.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.