NRF52810-CAAA-E-R7
image shown is a representation only
Description:
nRF52810 multiprotocol 2,4G APPROTECT
Supplier:
NORDIC
Matchcode:
NRF52810-CAAA-R7-EX0
Rutronik No.:
RFMCU1976
Unit Pack:
1
MOQ:
1500
package:
CSP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 192 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,7 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 24 kB
- GPIO
- 32 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- Package
- CSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 20 weeks
The nRF52810 is one of the baseline members of the nRF52 Series. It is a cost-effective and high-performance Bluetooth 5.3 SoC, with more available GPIOs and packe options as compared to the nRF52805. It completes our lineup of Bluetooth 5.3 devices that collectively offer the full spectrum of possibilities when designing Bluetooth® Low Energy connectivity into your products.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.