NPM1300-EK

Topseller

image shown is a representation only
Description:
Evaluation Kit nPM1300
Supplier:
NORDIC
Matchcode:
NPM1300-EK
Rutronik No.:
ICPWM9215
Unit Pack:
1
MOQ:
1
package:
EvalBoard
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Type
- Eval Kit
- V(in) max
- 5,5 V
- V(out)
- 5,5 V
- I(out)
- 0,8 A
- Automotive
- NO
- Package
- EvalBoard
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85437090990
- Country
- Norway
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.