NPM1300-CAAA-R
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Type
- IC
- RoHS Status
- RoHS-conform
- V(cc)
- 5.5 V
- V(in) max
- 5.5 V
- V(out)
- 0.1 V
- I(out)
- 0.2 A
- f(s)
- 3600000 Hz
- Automotive
- NO
- Package
- WLCSP
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
The nPM1300 PMIC simplifies system design by integrating essential functions required for embedded Bluetooth Low Energy designs into one small package, enabling longer run times and efficient battery charging with fewer components.
The nPM1300 is optimized for maximum efficiency and compact size, and is configurable through an I2C-compatible Two Wire Interface (TWI). This interface enables easy access and configure a range of advanced system management functions, including a two-button hard reset, battery fuel gauging, system-level watchdog, power loss warning, and recovery from failed boot. These functions are typically implemented as discrete components in Bluetooth Low Energy (LE) embedded designs, but the nPM1300 integrates them into a single, compact package, simplifying system design and reducing the number of required components.
The nPM1300 is designed to provide highly efficient power regulation for Nordic’s nRF52® and nRF53® Series, as well as the nRF54H20 advanced wireless multiprotocol Systems-on-Chip (SoC). The PMIC is also suitable for battery charging for applications based on the nRF91 Series systems-in-package (SiPs) for cellular IoT, by using the PMIC’s unregulated output to power the SiP's internal buck regulators. The nPM1300 is also suitable for use with non-Nordic host devices.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.