NPM1100-QDAB-R

Topseller

image shown is a representation only
Description:
PMIC DC-DC Buck 6,6V 0,15A QFN24
Supplier:
NORDIC
Matchcode:
NPM1100-QDAB-R
Rutronik No.:
ICPWM9166
Unit Pack:
4000
MOQ:
4000
package:
QFN24
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Type
- IC
- RoHS Status
- RoHS-conform
- V(cc)
- 6,6 V
- V(in) max
- 6,7 V
- V(out)
- 5,5 V
- I(out)
- 0,15 A
- f(s)
- 3600000 Hz
- Automotive
- NO
- Package
- QFN24
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.