RP604Z281B-E2-F


image shown is a representation only
Description:
DC-DC 5,5V 300mA WLCSP-20 SMD
Supplier:
NISSHINBO
Matchcode:
RP604Z281B-E2-F
Rutronik No.:
ICPWM8996
Unit Pack:
5000
MOQ:
5000
package:
WLCSP-20-P
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK/BOOST
- V(cc)
- 5.5 V
- V(in)max
- 5.5 V
- V(out)
- 5.2 V
- I(out)
- 0.3
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- WLCSP-20-P
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.