RP123K151D-TR


image shown is a representation only
Description:
LDO VREG 1.5V 0.6A DFN(PL)1010-4B
Supplier:
NISSHINBO
Matchcode:
RP123K151D-TR
Rutronik No.:
ICSPR10643
Unit Pack:
10000
MOQ:
10000
package:
DFN(PL)101
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 1.5 V
- Output current
- 0.6 A
- Input Voltage
- 5.5 V
- Package
- DFN(PL)101
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 105 mV
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- NO
- Rev pol. prot.
- NO
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.