R5492N101KL


image shown is a representation only
Description:
1-Cell Li-ion Bat. Prot. IC 5V 0,004mA
Supplier:
NISSHINBO
Matchcode:
R5492N101KL
Rutronik No.:
ICPWM9181
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Type
- IC
- RoHS Status
- RoHS-conform
- V(cc)
- 5.0 V
- V(in) max
- 5.0 V
- I(out)
- 0.000004 A
- Automotive
- NO
- Package
- SOT-23-6
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.