R3132D40EA-TR-FE


Description:
LOW VOLTAGE DETECTOR
Supplier:
NISSHINBO
Matchcode:
R3132D40EA-TR-FE
Rutronik No.:
ICREF1252
Unit Pack:
4000
MOQ:
4000
package:
SON1612-6
Packaging:
REEL
- Reset threshold
- 2,93 V
- Accuracy
- 15 mV
- Drift
- 100 ppm/°C
- V out
- 6,5 V
- Package
- SON1612-6
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 0,75 V
- Vcc(max)
- 6,0 V
- Mounting
- Reflow
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.