R3111N231A-TR-FE


image shown is a representation only
Description:
Low Voltage Detector
Supplier:
NISSHINBO
Matchcode:
R3111N231A-TR-FE
Rutronik No.:
ICREF1269
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Reset threshold
- 2,3 V
- Drift
- 100 ppm/°C
- Package
- SOT-23-5
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
The R3111 Series are CMOS-based 10V input voltage detector ICs that can
operate at low voltage. R3111 is a simple voltage detector without an
internal delay circuit. The output types are Nch open drain "L" output,
Nch open drain "H" output and CMOS output.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.